
This DPDT switch features a copper alloy contact material with silver plating, and is rated for a maximum operating temperature of 85°C. The switch has a mechanical life of 30000 cycles and can operate between -30°C and 85°C. It is rated for a maximum voltage of 125V AC and 28V DC, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Grayhill 48ASDP3S1M1QAT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |