Rotary Switches 50C45-01-1-08N-F Rotary Switch, Military w/o panel seal, 45°, 1 deck, 1 pole/deck, 8 positons/pole, non-shorting, fixed stop, 50C45-01B08N
Grayhill 50C45-01B08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | 50 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 50C45-01B08N to view detailed technical specifications.
No datasheet is available for this part.