
This 30° index angle panel mount rotary switch features a 28.7mm length and is rated for a maximum DC voltage of 28V and AC voltage of 220V. The switch has a metal contact material with a gold plating and a solder termination. It is packaged in bulk and is compliant with RoHS regulations.
Grayhill 50CD90-01-1-AJN technical specifications.
| Actuator Type | Shaft |
| Package/Case | 200 |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Length | 28.7mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CD90-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.