This 10-position switch features a metal contact material with gold plating, supporting up to 28V DC and 220V AC. It is designed for through hole, panel mount applications and is available in bulk packaging. The switch does not offer radiation hardening.
Grayhill 50CPT36-01-1-10S-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CPT36-01-1-10S-C to view detailed technical specifications.
No datasheet is available for this part.