The 50EPT90-01-1-04N-C is a 4-position single-pole four-throw switch from Grayhill. It has a maximum DC voltage rating of 28V and is designed for through hole, panel mount applications. The switch is constructed with metal contacts and features gold plating. It is not radiation hardened and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |