The 50MPT36-01-1-10S-C from Grayhill is a 10-position single-pole single-throw switch with a maximum voltage rating of 28V DC and 220V AC. It features metal contacts with gold plating and is designed for through-hole, panel mount applications. The switch is packaged in bulk and does not have radiation hardening. It has 10 positions and uses PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |