This 10-position single-pole single-throw switch features a maximum DC voltage rating of 28V and is designed for through-hole, panel mount applications. The switch has a contact material of metal and a gold plating. It can withstand a maximum AC voltage rating of 220V. The switch is packaged in bulk and does not have radiation hardening capabilities. It has PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |