This 8-position single-pole single-throw switch has a maximum voltage rating of 28V DC and 220V AC. It features gold contact plating and a metal contact material. The switch is designed for through-hole, panel mount applications. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Compliant |