This 4-position SP4T switch from Grayhill features a maximum DC voltage rating of 28V and is designed for through hole, panel mount applications. The switch has a contact material of metal and is plated with gold for reliable connections. It can withstand an AC voltage of up to 220V, making it suitable for a range of applications. The switch is available in bulk packaging and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |