Grayhill 513360-5 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Code | BCD |
| Maximum Operating Torque | 0.113N.m |
| Typical Operating Supply Voltage | 30VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grayhill 513360-5 to view detailed technical specifications.
No datasheet is available for this part.