
This mechanical encoder from Grayhill features a nominal supply voltage of 30V and a through hole, panel, and PCB mount. It has a built-in detent and outputs BCD data. The encoder is plated with brass, gold, and silver, and is part of the 51 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 513360-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Contact Plating | Brass, Gold, Silver |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 30V |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513360-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
