The Grayhill 513360-9 is a mechanical encoder with a built-in detent and BCD output. It features a brass, gold, and silver contact plating and is available in a single package quantity. The encoder is designed for through hole, panel, and PCB mounting and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 513360-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Contact Plating | Brass, Gold, Silver |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513360-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.