Grayhill 513385 technical specifications.
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 30V |
| Number of Channels | 4 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Output Type | BCD, Binary |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
