This 12-position single-pole single-throw switch has a maximum voltage rating of 28V DC and 220V AC. It features metal contacts with gold plating and is available in a bulk packaging option. The switch is not radiation hardened and has a termination type of PC pins. It is designed for through hole, panel mount applications.
Grayhill 51SPT30-01-1-12S-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SPT30-01-1-12S-C to view detailed technical specifications.
No datasheet is available for this part.