This 30V SPDT rotary switch features a 30° index angle and is rated for 115V AC. It has a silver-plated brass contact material and a solder termination. The switch is designed for panel mount and has a two-position configuration.
Grayhill 56J30-01-1-02N technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | 56 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56J30-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.