Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Grayhill 56SP30-01-1-12S-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 56SP30-01-1-12S-C to view detailed technical specifications.
No datasheet is available for this part.