The 58J4P45-01-1-08N-F is an 8-position SP8T DIP switch from Grayhill. It features a panel mount design with a termination of PC pin. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is compliant with RoHS regulations and has a gold contact plating. The switch operates within a DC rated voltage of 30V and an AC voltage rating of 115V.
Grayhill 58J4P45-01-1-08N-F technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 58 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J4P45-01-1-08N-F to view detailed technical specifications.
No datasheet is available for this part.