The Grayhill 58J4P45-01-2-03N is a 3-position DP3T on-on-on switch with a DC rated voltage of 30V and an AC voltage rating of 115V. It features gold contact plating and a panel mount configuration. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is not RoHS compliant.
Grayhill 58J4P45-01-2-03N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | 58 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J4P45-01-2-03N to view detailed technical specifications.
No datasheet is available for this part.