
The 60A00-2-050C is a Grayhill optical incremental encoder with a built-in switch, suitable for operation between -40°C and 85°C. It features a tin, matte contact plating and is available in a through hole, panel, and PCB mount configuration. The encoder is designed for use in quadrature and incremental output applications.
Grayhill 60A00-2-050C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin, Matte |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60A00-2-050C to view detailed technical specifications.
No datasheet is available for this part.