Grayhill 60A00-4-P technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60A00-4-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.