This optical encoder features two channels and a vertical orientation, suitable for panel mounting. It operates within a temperature range of -40 to 85°C and is powered by a supply voltage between 4.75 and 5.25V. The encoder is compliant with RoHS regulations and is lead-free.
Grayhill 60A18-8-040S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60A18-8-040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.