
The Grayhill 60A18-8-080S is a panel mount optical encoder with a vertical orientation and quadrature, incremental output type. It features a built-in switch and detent, with a contact plating of tin. The encoder is RoHS compliant and has a termination type of cable. It is part of the 60A series and is suitable for use in electromechanical applications.
Grayhill 60A18-8-080S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60A18-8-080S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.