
The 60AD18-8-L-025C is an optical incremental encoder from Grayhill. It features a panel mount orientation and vertical installation. The encoder has a quadrature output and is designed for use in applications where detent is required. The device is compliant with RoHS regulations and is manufactured with lead-free materials. The 60AD series encoder is suitable for use in a variety of industries and applications.
Grayhill 60AD18-8-L-025C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60AD |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60AD18-8-L-025C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.