This optical incremental encoder features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for panel mount and through-hole installation, with a vertical orientation. The encoder is RoHS compliant and suitable for use in a variety of applications.
Grayhill 60AR18-8-P technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60AR |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60AR18-8-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.