
The 60C22-M7-4-040S is a panel mount optical encoder from Grayhill with built-in switch and gold contact plating. It features a detent mechanism and is designed for vertical orientation. This encoder is RoHS compliant and suitable for use in a variety of applications. The 60C22-M7-4-040S is part of the 60C series and is terminated with a cable.
Grayhill 60C22-M7-4-040S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Gold |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60C22-M7-4-040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.