
This optical encoder is a single unit, designed for panel mounting with a vertical orientation. It features a built-in switch and detent mechanism, and is suitable for binary output applications. The encoder is compliant with RoHS regulations and is part of the 61A series from Grayhill.
Grayhill 61A32-040 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Binary |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61A32-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
