Grayhill 61B11-01-02-140 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61B11-01-02-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.