Optical Encoder Rotary Incremental Flat 2oz-in Straight Digital Square Wave Panel Mount Cable
Grayhill 61B15-01-02-060 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61B15-01-02-060 to view detailed technical specifications.
No datasheet is available for this part.
