Grayhill 61B22-01-01-085 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61B22-01-01-085 to view detailed technical specifications.
No datasheet is available for this part.