
Rotary optical encoder with 2 quadrature channels, providing incremental digital square wave output. Features 32 positions and 8 counts per revolution (CPR). Includes a built-in switch and detent mechanism. Mounts via through-hole, panel, or PCB with PC pin termination. Operates within a 4.75V to 5V supply voltage range and a temperature range of -40°C to 85°C.
Grayhill 61C11-01-08-02 technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin, Lead |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 32 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 61C |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61C11-01-08-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
