
This optical absolute encoder from Grayhill features a panel mount design with a vertical orientation and quadrature, incremental output. It is a single unit with no built-in switch and is not detented. The encoder is RoHS compliant and suitable for use in applications where environmental compliance is a concern.
Grayhill 61KS256-060 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61K |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61KS256-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.