The Grayhill 61M12-02-01 is an optically coupled rotary encoder with incremental digital square wave output. It operates within a supply voltage range of 4.75 to 5.25VDC and has a maximum operating torque of 0.071Nm. This encoder is designed for panel mount applications and can withstand temperatures between -40 and 85 degrees Celsius. It features a flat shaft style and is not programmable. The mechanical life of the encoder is rated at 1,000,000 cycles.
Grayhill 61M12-02-01 technical specifications.
| Type | Optically Coupled for Simulated Mechanical Rotary Switch Output |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.071N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Grayhill 61M12-02-01 to view detailed technical specifications.
No datasheet is available for this part.