The Grayhill 61M12-02-02 is an optically coupled rotary encoder with incremental encoder reading and digital square wave output. It operates within a supply voltage range of 4.75 to 5.25VDC and has a maximum operating torque of 0.071. This encoder is designed for through-hole mounting and has a mechanical life of 1,000,000 cycles. It is rated for operation between -40°C and 85°C.
Grayhill 61M12-02-02 technical specifications.
| Type | Optically Coupled for Simulated Mechanical Rotary Switch Output |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.071N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Grayhill 61M12-02-02 to view detailed technical specifications.
No datasheet is available for this part.