Grayhill 61M12-H5 technical specifications.
| Type | Optically Coupled for Simulated Mechanical Rotary Switch Output |
| Motion | Rotary |
| Shaft Style | Flat |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.071N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Grayhill 61M12-H5 to view detailed technical specifications.
No datasheet is available for this part.