Grayhill 61M12-L0 technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel, PCB |
| Number of Positions | 12 |
| Orientation | Vertical |
| Output Type | Binary |
| RoHS Compliant | No |
| Series | 61M |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 61M12-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
