This optical incremental encoder is a surface mount component with a maximum operating temperature range of -40°C to 85°C. It operates at 5V with a current rating of 30mA. The encoder is not a built-in switch and does not have a detent. It is a single unit in a panel mount configuration with a cable termination.
Grayhill 61R128-075 technical specifications.
| Built in Switch | No |
| Current Rating | 30mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61R |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61R128-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.