This optical incremental encoder is a panel mount device with vertical orientation. It does not have a built-in switch and is not a detent encoder. The encoder is lead free and RoHS compliant. It is available in a single unit package.
Grayhill 61R256-020 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61R |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61R256-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
