This optical encoder is a panel mount device with a vertical orientation, suitable for operating temperatures between -40°C and 85°C. It is a single unit, packaged in a tray, and is compliant with RoHS regulations. The encoder is of the absolute and incremental type, with a quadrature and incremental output.
Grayhill 61RS128-040 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 61R |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61RS128-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.