Grayhill 61RS128-250 technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Torque | 0.011N.m |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Grayhill 61RS128-250 to view detailed technical specifications.
No datasheet is available for this part.