
This optical encoder features two channels and is designed for through hole, panel, or PCB mounting. It operates within a temperature range of -40°C to 85°C. The encoder is not equipped with a built-in switch and does not have a detent. It is compliant with RoHS regulations.
Grayhill 61RS256 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61R |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61RS256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.