Grayhill 61S100-2 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 61S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61S100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
