Grayhill 61S100-2-020 technical specifications.
| Built in Switch | No |
| Package/Case | 100 |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 61S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 61S100-2-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
