This incremental rotary encoder features a flat shaft and outputs a digital square wave signal. It operates within a voltage range of 4.75 to 5.25VDC and can withstand a maximum operating torque of 0.011 units. The encoder is not programmable and has a mechanical life of 10,000,000 cycles. It is designed for panel mount installation and can be used in environments with temperatures ranging from -40 to 85 degrees Celsius.
Grayhill 61S75-1-250 technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.011N.m |
| Programmability | No |
| Mechanical Life | 10000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grayhill 61S75-1-250 to view detailed technical specifications.
No datasheet is available for this part.