
Rotary incremental optical encoder featuring a shaft actuator and a built-in detent switch. Operates with 2 channels, providing quadrature, incremental digital square wave output. Designed for through-hole mounting on PCBs and panels, with PC pin termination. Rated for 30mA current and a supply voltage range of 4.75V to 5V, with an operating temperature range of -40°C to 85°C.
Grayhill 62A11-02-P technical specifications.
| Actuator Type | Shaft |
| Built in Switch | Yes |
| Current Rating | 30mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB, Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A11-02-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
