This optical incremental encoder features a built-in switch and detent, with a nominal supply voltage of 5V and a maximum operating temperature of 85°C. It is designed for panel mount applications and is compliant with RoHS regulations. The encoder has two channels and provides a quadrature, incremental output type. The contact plating is brass with a tin finish, and the package quantity is one unit. The encoder operates within a supply voltage range of 4.75V to 5.25V.
Grayhill 62A15-02-030C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A15-02-030C to view detailed technical specifications.
No datasheet is available for this part.