
Grayhill 62A15-02-060CH technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A15-02-060CH to view detailed technical specifications.
No datasheet is available for this part.