The 62A18-02-040C optical encoder from Grayhill features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for panel mount applications and is compliant with RoHS regulations. This encoder provides quadrature and incremental output and is part of the 62A series.
Sign in to ask questions about the Grayhill 62A18-02-040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62A18-02-040C technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A18-02-040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.