
This 2-channel optical encoder features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is mounted on a panel and has brass and tin contact plating. The encoder is RoHS compliant and has a package quantity of one. It is part of the 62A series and has cable leads for termination.
Grayhill 62A22-02-060SH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-02-060SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
