Grayhill 62A22-02-240S technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A22-02-240S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.