Optical Encoder Rotary Incremental Flat 0.014(Avg)N.m Straight Digital Square Wave Panel Mount Connector 8CPR Automotive Medical
Grayhill 62AG11-L0-030C technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.014(Avg)N.m |
| Programmability | No |
| Maximum Operating Speed | 100r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Connector |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grayhill 62AG11-L0-030C to view detailed technical specifications.
No datasheet is available for this part.